Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-A24C01BNSH-B
Manufacturer Part #:

AT24C01BN-SH-B

Manufacturer:

Description: EEPROM 1K 2-WIRE 128 x 8 1.8V
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: EEPROM
RoHS: RoHS Compliant Details
Memory Size: 1 Kbit
Organization: 128 x 8
Data Retention: 100 yr
Maximum Clock Frequency: 1 MHz
Maximum Operating Current: 3 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC
Access Time: 550 ns
Interface Type: 2-Wire
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 100
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 7700
Multiples: 7700
Pricing (USD)
  7,700: $0.159
Possible Replacement
Manufacturer:

Atmel

Manufacturer Part #:
Description:
EEPROM 1K 2-WIRE 8 SOIC PB HALOFREE NiPdAu 1.7V
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
TPS61041DBVR
LED Lighting Drivers 28-V 250-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
MMBT 3904 LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.14
597-3311-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.49
5767054-1
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $14.09
LTC-4627JR
LED Displays & Accessories 4 Digit, Red Low Curren ...
Lite-On
1: $1.96
68001-203HLF
Headers & Wire Housings 3POS HDR 15AU
FCI
1: $0.18
CRCW0402330RFKED
Thick Film Resistors - SMD 1/16watt 330ohms 1%
Vishay/Dale
1: $0.08
MAX1823AEUB+
Power Switch ICs - USB Dual USB Switch w/Fault Bla ...
Maxim Integrated
1: $2.53
CRCW0402100RFKED
Thick Film Resistors - SMD 1/16watt 100ohms 1%
Vishay/Dale
1: $0.08
NC7SV14P5X
Inverters Inv with Sch Trigger
Fairchild Semiconductor
1: $0.16
CRCW04024K70FKED
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
ILB1206ER301V
EMI Filter Beads, Chokes & Arrays 300ohms 25%
Vishay/Dale
1: $0.21
CRCW040249R9FKED
Thick Film Resistors - SMD 1/16watt 49.9ohms 1%
Vishay/Dale
1: $0.10
NC7S08M5X
Logic Gates 2-Input AND Gate
Fairchild Semiconductor
1: $0.41
3132-0-00-15-00-00-08-0
IC & Component Sockets SOLDER MOUNT PCB PIN
Mill-Max
1: $0.31
CRCW04026K04FKED
Thick Film Resistors - SMD 1/16watt 6.04Kohms 1%
Vishay/Dale
1: $0.08
CRCW040233R0FKED
Thick Film Resistors - SMD 1/16watt 33ohms 1% 100p ...
Vishay/Dale
1: $0.08
CRCW0402232RFKED
Thick Film Resistors - SMD 1/16watt 232ohms 1%
Vishay/Dale
1: $0.08

0000000015-9999-6false