|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT17LV512A10JU
Manufacturer Part #:

AT17LV512A-10JU

Manufacturer:

Description:
FPGA - Configuration Memory CONFIG EEPROM 512K - 10MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 512 kbit
Maximum Operating Frequency: 15 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Tube
Factory Pack Quantity: 50
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3535ECWI+ RS-422/RS-485 Interface IC 934
MC34063EBD-TR Voltage Regulators - Switching Regulators 9,646
LM337IMP/NOPB Linear Voltage Regulators 5,069
T92S7A22-240 General Purpose Relays 570
MAX335CWG+ Analog Switch ICs 572
FDN335N MOSFET 2,535
67068-7041 USB Connectors 1,625
PMEG3015EH,115 Schottky Diodes & Rectifiers 4,295
ADM485JRZ-REEL7 RS-422/RS-485 Interface IC 694
HLMP-P205-F0011 Standard LEDs - SMD 3,265
Real Time Availability
Stock:
156 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.35
10:
$5.84
25:
$5.76
50:
$5.70
100:
$5.12
250:
$4.94
500:
$4.71
$4.49

To add to a project, please Log In.

147914401 197847692