|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT17LV25610PU
Manufacturer Part #:

AT17LV256-10PU

Manufacturer:

Description:
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 256 kbit
Maximum Operating Frequency: 10 MHz, 12.5 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA, 10 mA
Packaging: Tube
Factory Pack Quantity: 50
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN171-I/RM WiFi / 802.11 Modules 3,814
PG164130 In-Circuit Debuggers 628
M48Z08-100PC1 NVRAM 209
AS6C4008-55SIN SRAM 945
SN74ACT244DBR Buffers & Line Drivers 3,193
ATF16V8C-7PU SPLD - Simple Programmable Logic Devices 819
AS7C31026B-12TCN SRAM 27
RH00515R00FC02 Wirewound Resistors - Chassis Mount 46
Real Time Availability
Stock:
574 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.12
10:
$8.45
25:
$8.26
50:
$8.21
100:
$7.23
250:
$6.98

To add to a project, please Log In.

147914401 197847692