Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT17LV25610NU
Manufacturer Part #:

AT17LV256-10NU

Manufacturer:

Description:
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 256 kbit
Operating Frequency: 10 MHz, 12.5 MHz
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Supply Current: 5 mA, 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CS5534-ASZ Analog to Digital Converters - ADC 4,294
DS3234SN# Real Time Clock 3,459
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 343,670
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,394
SHT21 Board Mount Humidity Sensors 2,669
66504-9 D-Sub Contacts 108,532
MAX4128EUA+ Operational Amplifiers - Op Amps 922
DF11-4DP-2DSA(24) Headers & Wire Housings 17,265
ERA-6YEB203V Thin Film Resistors - SMD 3,074
Real Time Availability
Stock:
705 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.21
  10: $8.53
  25: $8.40
  50: $8.29
  100: $7.30
  250: $7.07
  500: $6.84

To add to a project, please Log In.


197847692 147914401