|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT17LV25610JU
Manufacturer Part #:

AT17LV256-10JU

Manufacturer:

Description:
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP 10MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 256 kbit
Maximum Operating Frequency: 10 MHz, 12.5 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA, 10 mA
Packaging: Tube
Factory Pack Quantity: 46
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN65LVDS2DBVR LVDS Interface IC 3,839
C1608X5R1E225K080AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,827
BAV99LT1G Diodes - General Purpose, Power, Switching 153,783
SUD08P06-155L-GE3 MOSFET 12,935
NC7SZ125M5X Buffers & Line Drivers 19,630
1N4764A-TR Zener Diodes 20,928
MCP6542-E/SN Analog Comparators 1,737
TB6559FG(O,8,EL) Motor / Motion / Ignition Controllers & Drivers 2,496
MBRF10100-E3/4W Schottky Diodes & Rectifiers 1,464
BZD27C24P-GS08 Zener Diodes 11,957
Real Time Availability
Stock:
429 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.12
10:
$8.45
25:
$8.26
50:
$8.21
100:
$7.23
250:
$6.98

To add to a project, please Log In.

147914401 197847692