Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT17LV010A10PU
Manufacturer Part #:

AT17LV010A-10PU

Manufacturer:

Description: FPGA - Configuration Memory 1M-BIT CONFIG EEPROM ALTERA PINOUT-1M-BIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 1 Mbit
Operating Frequency: 10 MHz, 15 MHz
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Supply Current: 5 mA, 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: PDIP-8
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
201 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.87
  10: $9.14
  25: $9.00
  50: $8.89
  100: $7.82
  250: $7.57
  500: $7.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T521X476M035ATE030
Tantalum Capacitors - Polymer SMD 35volts 47uF 20% ...
Kemet
1: $7.75
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.70
TLC59281DBQR
LED Lighting Drivers 16-Channel Constant Current L ...
Texas Instruments
1: $1.39
ACM90V-701-2PL-TL00
Common Mode Filters / Chokes 90volts 700ohms
TDK
1: $2.27
ADM3202ARNZ
RS-232 Interface IC High-Speed 2-Channel 3.3V
Analog Devices
1: $2.87
1909763-1
RF Connectors / Coaxial Connectors 2/2.55MM STD SM ...
TE Connectivity / AMP
1: $0.58
B82789C0513N002
Common Mode Filters / Chokes 51uH 250mA -30%/50% 5 ...
EPCOS
1: $2.11
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.07
800B1R2BT500XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500vo ...
American Technical Ceramics (ATC)
1: $4.98
ADCMP361YRJZ-REEL7
Analog Comparators SGL 0.275% Ref w/ Dual Polarity ...
Analog Devices
1: $1.70
2N7002K
MOSFET 60V, 115mA N-Chan
Fairchild Semiconductor
1: $0.28
1981568-1
USB Connectors REC TYPE B ASSY MICRO
TE Connectivity / AMP
1: $1.63
AD712JNZ
Precision Amplifiers PREC HIGH Spd DUAL BIFET
Analog Devices
1: $4.36
36DE1013B
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay / Sprague
1: $49.53
503480-2000
FFC & FPC Connectors .5mm FPC 20P CONN RA SMT B-FL ...
Molex
1: $1.76
46557-4145
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $15.55
45971-4115
Board to Board & Mezzanine Connectors 1.27MM SEARA ...
Molex
1: $20.28
M80-4612042
Headers & Wire Housings 10+10 POS FEM +J/S SM BORE ...
Harwin
1: $20.56
IR2104SPBF
Gate Drivers HALF BRDG DRVR 600V 680ns 130mA
International Rectifier
1: $1.88


197847692 147914401