|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT17LV010A10JU
Manufacturer Part #:

AT17LV010A-10JU

Manufacturer:

Description:
FPGA - Configuration Memory 1M-BIT CONFIG EEPROM ALTERA PINOUT-10MHZ
Images are for reference only
See Product Specifications
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 1 Mbit
Maximum Operating Frequency: 10 MHz, 15 MHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: PLCC-20
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA, 10 mA
Packaging: Tube
Factory Pack Quantity: 46
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-042-BLE Bluetooth / 802.15.1 Development Tools 167
282106-1 Automotive Connectors 2,825
DM3730CBPD100 Digital Signal Processors & Controllers - DSP, DSC 153
TXS0102DCUR Translation - Voltage Levels 10,460
AUIR3315STRL Power Switch ICs - Power Distribution 3,158
SLVU2.8-4BTG TVS Diode Arrays 4,129
TPS767D301MPWPREP LDO Voltage Regulators 1,245
WG82574IT S LBAC Ethernet ICs 1,409
RS1M-13-F Rectifiers 14,923
MAX6125EUR+T Voltage References 1,166
Real Time Availability
Stock:
25 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.84
10:
$11.90
25:
$11.73
50:
$11.59
100:
$10.13
250:
$9.97

To add to a project, please Log In.

127156611 197847692 147914401