Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
556-AT17LV01010CU
Manufacturer Part #:

AT17LV010-10CU

Manufacturer:

Description:
FPGA - Configuration Memory CONFIG SERIAL EEPROM 1M 3.3V-10MHZ
PDF Data Sheet
 
Share |
Manufacturer: Atmel
Product Category: FPGA - Configuration Memory
RoHS: RoHS Compliant Details
Brand: Atmel
Memory Type: EEPROM
Memory Size: 1 Mbit
Operating Frequency: 10 MHz, 15 MHz
Supply Voltage - Max: 3.6 V, 5.5 V
Supply Voltage - Min: 3 V, 4.5 V
Supply Current: 5 mA, 10 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: LAP-8
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CP2102-GMR I/O Controller Interface IC 24,167
ATSAMA5D3-XPLD Development Boards & Kits - ARM 324
AD9257BCPZ-65 Analog to Digital Converters - ADC 145
ADL5513ACPZ-R7 Logarithmic Amplifiers 2,253
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 49,204
LMH0031VS/NOPB Serializers & Deserializers - Serdes 551
TPS70933DBVR LDO Voltage Regulators 16,810
TXB0104PWR Translation - Voltage Levels 11,324
U.FL-2LP-066J1-A-(100) RF Cable Assemblies 2,149
8510-4500PL Headers & Wire Housings 5,106
Real Time Availability
Stock:
95 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.60
  10: $13.52
  25: $13.33
  50: $13.17
  100: $11.54
  250: $11.36
  500: $11.00

To add to a project, please Log In.


197847692 147914401