|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
556-AT42QT1060-MMU
Manufacturer Part #:

42QT1060-MMU-QS397

Manufacturer:

Description:
Capacitive Touch Sensors INTEGRATED-CIRCUIT 6 Chan Touch Sensor
Lifecycle:
Obsolete
Share |
Manufacturer: Atmel
Product Category: Capacitive Touch Sensors
RoHS: RoHS Compliant Details
Brand: Atmel
Number of Channels: 6 Channel
Interface Type: I2C, Discrete
Package / Case: MLF-28
Dimensions: 4 mm L x 4 mm W x 0.9 mm H
Temperature Range: - 40 C to + 85 C
Operating Supply Voltage: 1.8 V to 5.5 V
Packaging: Reel
Factory Pack Quantity: 6000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

133883935 144062380 165788149 114330708 126916482 142336017 144949695 105057931