Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
826-IPM300
Manufacturer Part #:

IPM300

Manufacturer:

Description: Isolated DC/DC Converters 3.3V/5.0V @ 3.6/.15A w/ I2C Interface
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Artesyn Embedded Technologies
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Artesyn Embedded Technologies
Output Power: 300 W
Input Voltage Range: - 36 V to - 75 V
Input Voltage-nominal: - 48 VDC
Number of Outputs: 2
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 3.6 A
Output Voltage-Channel 2: 5 V
Output Current-Channel 2: 0.15 A
Isolation Voltage: 2.25 kV
Mounting Style: Through Hole
Package / Case Size: 1/4 Brick
Dimensions: 2.3 in x 1.45 in x 0.58 in
Height: 0.58 in
Length: 2.3 in
Product: Isolated
Series: IPM300
Factory Pack Quantity: 64
Width: 1.45 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $112.46
  5: $111.58
  10: $110.69
  25: $103.54
  50: $99.97
  100: $94.97
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $199.95
0154010.DR
Surface Mount Fuses Fuse with Holder 10A FAST OMNI ...
Littelfuse
1: $2.42
DS91M040TSQ/NOPB
LVDS Interface IC 125MHZ QUAD M-LVDS XCVR
Texas Instruments
1: $8.10
BQ24105RHLR
Battery Management Sync Switch-Mode Li-Ion Charger
Texas Instruments
1: $6.75
SN65LVDS2DBVR
LVDS Interface IC High Speed Diff Line
Texas Instruments
1: $1.53
C8051F336-GM
8-bit Microcontrollers - MCU 16KB 10ADC 10DAC 768R ...
Silicon Labs
1: $3.60
EEV-FK2A331M
Aluminum Electrolytic Capacitors - SMD 330uF 100V
Panasonic
1: $2.41
EEE-FK1E331P
Aluminum Electrolytic Capacitors - SMD 330uF 25V
Panasonic
1: $0.83
ETQ-PAF7R2HFA
Fixed Inductors 7.2uH 30% 8.6A 3.31mohm
Panasonic
1: $16.20
BZX84-A6V8,215
Zener Diodes Diode Zener Single 6.8V 1% 250mW 3-Pi ...
NXP Semiconductors
1: $0.43
BLM18KG221SN1D
EMI Filter Beads, Chips & Arrays 0603 220ohms 2.2A
Murata Electronics
1: $0.11
MAX809SEUR+T
Supervisory Circuits 3-Pin MPU Supervisor
Maxim Integrated
1: $3.33
ATMEGA2561-16MU
8-bit Microcontrollers - MCU AVR 256K FLASH 4K EE ...
Atmel
1: $16.54
0154.062DR
Surface Mount Fuses Fuseblck w/fuse.062A OMNI BLOK ...
Littelfuse
1: $2.80
FC-255 32.7680K-A3
Crystals 32.768KHz 12.5pF 20ppm -40c +85C
Epson Timing
1: $1.22
SI4848DY-T1-E3
MOSFET 150V 3.7A 3W
Vishay Semiconductors
1: $1.17
AD8556ARZ
Instrumentation Amplifiers Progm Sensor Signal W/ ...
Analog Devices
1: $7.40
APF19-19-13CB/A01
Heat Sinks 19x19x13mm Heat Sink 0.13mm 4000V/mil
CTS Electronic Components
1: $6.66
M80-8530442
Headers & Wire Housings 2+2 POS DIL MALE VERT LATC ...
Harwin
1: $3.18
600S680GT250XT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250vo ...
American Technical Ceramics (ATC)
1: $1.57

106889023 188492425 133557014 188514550