Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
535-32-450001-10
Manufacturer Part #:

32-450001-10

Manufacturer:

Description: IC & Component Sockets 32P SOIC/DIP SOCKET
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,745, Mouser Enhanced Catalog
PDF Page 1,745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries
Product Category: IC & Component Sockets
RoHS: No
Product: Accessories
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 32
Contact Plating: Tin / Lead
Mounting Style: Through Hole
Termination Style: Solder Tail
Operating Temperature Range: - 55 C to + 105 C
Contact Material: Brass Alloy
Contact Type: Type D
Features: SOIC and SOJ-to-DIP adapter
Length: 40.64 mm
Row Spacing: 10.16 mm
Series: 450001
Factory Pack Quantity: 1
Width: 13.46 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 2
Multiples: 2
Pricing (USD)
  2: $28.80
  10: $27.13
  26: $26.00
  50: $25.30
  100: $24.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA644V-10PU
8-bit Microcontrollers - MCU 64kB Flash 2kB EEPROM ...
Atmel
1: $7.98
SN74LS20N
Logic Gates Dual 4-Input
Texas Instruments
1: $0.72
HCTL-2032-SC
Interface - Specialized Decoder/Counter
Avago Technologies
1: $11.25
SN74LS74AN
Flip Flops Dual
Texas Instruments
1: $0.39
ATMEGA8535-16PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.97
MIKROE-511
Cable Assemblies WIRE JUMPER FEMALE TO FEMALE 15CM ...
mikroElektronika
1: $3.00
104257-1
Headers & Wire Housings RECEPTACLE ASSY 2P
TE Connectivity / AMP
1: $0.26
87523-6
Headers & Wire Housings STANDARD PRESSURE 24-20 AW ...
TE Connectivity / AMP
1: $0.24
1-640440-6
Headers & Wire Housings MTA 100 CONN 22-16
TE Connectivity / AMP
1: $2.66
PC16550DN/NOPB
UART Interface IC UNIV ASYNCHRONOUS RCVR/TRANS W/ ...
Texas Instruments
1: $6.80
KA278R33CTU
Low Dropout Regulators - LDO LDO 33V 2A
Fairchild Semiconductor
1: $0.95
IRF1407PBF
MOSFET MOSFT 75V 130A 7.8mOhm 160nC
International Rectifier
1: $2.42
AS6C62256A-70PCN
SRAM 256K, 2.7-5.5V, 70ns 32K x 8 Asynch SRAM
Alliance Memory
1: $1.72
74HCT4511N,652
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $1.60
1N4004GP-E3/54
Rectifiers Vr/400V Io/1A Glass Passivated
Vishay Semiconductors
1: $0.11
SR215C104JAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.42
CD74HC192EE4
Counter ICs Hi-Sp CMOS Pre Sync Up/Dwn w/ASync Res ...
Texas Instruments
1: $0.68
ACSC08-51SGWA
LED Displays & Accessories Single Green 568nm Comm ...
Kingbright
1: $2.00
3302/16-100SF
Flat Cables .050" 16C 10 COLOR 28AWG STRANDED
3M Electronic Solutions Division
1: $52.04
39880-0302
Fixed Terminal Blocks 2 CKT TERM. BLOCK 5.08mm
Molex
1: $0.54

000000001