Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
535-28-350002-10
Manufacturer Part #:

28-350002-10

Manufacturer:

Description: IC & Component Sockets 28P SOIC/DIP SOCKET
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,745, Mouser Enhanced Catalog
PDF Page 1,745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries
Product Category: IC & Component Sockets
RoHS: No
Product: Accessories
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 28
Contact Plating: Tin / Lead
Mounting Style: Through Hole
Termination Style: Solder Tail
Operating Temperature Range: - 55 C to + 105 C
Contact Material: Brass Alloy
Contact Type: Type D
Features: SOIC and SOJ-to-DIP adapter
Length: 35.56 mm
Row Spacing: 7.62 mm
Series: 350000
Factory Pack Quantity: 14
Width: 10.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.01
  10: $9.71
  25: $9.34
  50: $8.41
  100: $8.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
24LC1025-I/SM
EEPROM 1024K 128KX8 2.5V SER EE
Microchip Technology
1: $3.60
MPX4250AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $13.98
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
STGD5NB120SZT4
IGBT Transistors N-Ch 1200 Volt 5 Amp
STMicroelectronics
1: $1.98
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
FTR-LYAA012Y
General Purpose Relays 12 VDC 1 Form A Silver Allo ...
Fujitsu
1: $2.18
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
M48T08-150PC1
Real Time Clock 64K (8Kx8) 150ns
STMicroelectronics
1: $19.90
208-7391-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
3M Electronic Solutions Division
1: $22.72
L7805CD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.75
M0542-4-AL
Standoffs & Spacers 13mm, 4.3 ID, M4 ROUND METRIC ...
RAF Electronic Hardware
1: $0.41
M0539-3-AL
Standoffs & Spacers 10mm, 3.2 ID, M3 ROUND METRIC ...
RAF Electronic Hardware
1: $0.38
M0536-3-AL
Standoffs & Spacers 7mm, 3.2 ID, M3 ROUND METRIC S ...
RAF Electronic Hardware
1: $0.35
581-00-00-021
Automotive Connectors Right Spring for Enclosure w ...
Cinch
1: $3.32
08-350000-10
IC & Component Sockets 8P SOIC/DIP SOCKET
Aries
1: $5.96
14-350000-10
IC & Component Sockets 14P SOIC/DIP SOCKET
Aries
1: $5.96
2322142
Terminal Block Interface Modules VIP2/SC/D 9SUB/M/ ...
Phoenix Contact
1: $69.00
28-354000-20
IC & Component Sockets 28P DIP TO SOIC ADAPTER LON ...
Aries
4: $27.26

000000001