Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
535-24-354000-10
Manufacturer Part #:

24-354000-10

Manufacturer:

Description: IC & Component Sockets 24P DIP TO SOIC ADAPTER SHORT PIN
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,745, Mouser Enhanced Catalog
PDF Page 1,745, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries
Product Category: IC & Component Sockets
RoHS: No
Product: Accessories
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 24
Contact Plating: Tin / Lead
Mounting Style: Through Hole
Termination Style: Solder Tail
Operating Temperature Range: - 55 C to + 105 C
Contact Material: Brass Alloy
Contact Type: Type D
Current Rating: 3 A
Features: DIP to SOIC adapter, short adapter pin
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Length: 30.48 mm
Row Spacing: 7.62 mm
Series: 354000
Factory Pack Quantity: 1
Width: 10.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 4
Multiples: 2
Pricing (USD)
  4: $27.10
  10: $25.53
  26: $23.31
  50: $22.27
  100: $20.72

To add to a project, please Log In.

000000001