Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
535-20-600-10
Manufacturer Part #:

20-600-10

Manufacturer:

Description: IC & Component Sockets 20P FORK DIP HDR
Lifecycle: NRND: Not recommended for new designs.
Silverlight Page 1,746, Mouser Enhanced Catalog
PDF Page 1,746, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: DIP / SIP Sockets
Pitch: 2.54 mm
Number of Rows: 2
Contact Plating: Tin
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Material: Brass
Current Rating: 2 A
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Series: 600
Factory Pack Quantity: 19
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.43
  25: $2.02
  100: $1.73
  200: $1.63
  500: $1.52
  1,000: $1.44

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
22-01-3037
Headers & Wire Housings HSG 3P W/RAMP/RIBS
Molex
1: $0.19
08-55-0129
Headers & Wire Housings SOCKET 22-30AWG BULK
Molex
1: $0.43
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
DG333ADJ-E3
Analog Switch ICs Quad SPDT Switch
Vishay/Siliconix
1: $6.36
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $0.74
1444-32
Enclosures, Boxes, & Cases CASE 17X10X3 BTM PANEL ...
Hammond Manufacturing
1: $32.32
1200P08-U
Differential Amplifiers High-CMRR Bal Input Line R ...
THAT
1: $5.55
RV16AF-10-15S1-A5K
Potentiometers Audio Screwdvr 5K Solder Lugs
Alpha (Taiwan)
1: $1.50
RN100K1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.24
1434-30
Enclosures, Boxes, & Cases OPT BOTTOM PLATE 1444-3 ...
Hammond Manufacturing
1: $10.71
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
20-650-10
IC & Component Sockets 20P DIP CVR HT .270" MAX CO ...
Aries
1: $3.83
14-600-10
IC & Component Sockets 14P FORK DIP HDR
Aries
26: $2.10
4301H1/5
Standard LEDs - Through Hole RED/GRN DIFFUSED
Chicago Miniature
1: $0.96

682249740