|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
535-14-600-11
Manufacturer Part #:

14-600-11

Manufacturer:

Description:
IC & Component Sockets 14P DIP FORK HDR GLD
Mouser Online Catalog Page 2,718, Mouser Online Catalog
PDF Page 2,718, PDF Catalog Page
14-600-11 Datasheet 14-600-11 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Brand: Aries Electronics
Product: DIP / SIP Sockets
Number of Rows: 2 Row
Termination Style: Solder Pin
Pitch: 2.54 mm
Contact Plating: Gold
Series: 600
Packaging: Tube
Mounting Style: Through Hole
Factory Pack Quantity: 26
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F819-I/P 8-bit Microcontrollers - MCU 1,458
OP275GPZ Audio Amplifiers 776
CDCV304PW Clock Buffer 595
8414NGH DC Fans 392
L7812CV Linear Voltage Regulators 7,251
48234-000LF Headers & Wire Housings 3,099
TLV2374IN Operational Amplifiers - Op Amps 312
CB3-3C-4M0000 Standard Clock Oscillators 702
1451A Standoffs & Spacers 1,334
T93YB101KT20 Trimmer Resistors - Through Hole 595
Real Time Availability
Stock:
104 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 26
Multiples: 26
Pricing (USD)
26:
$2.52
104:
$2.01
260:
$1.79
520:
$1.68
$1.49
$1.45
$1.40

To add to a project, please Log In.

682249740 143080215 172639243 167858023