Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
535-1110748
Manufacturer Part #:

1110748

Manufacturer:

Description: IC & Component Sockets SMD TO DIP ADAPTOR
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries
Product Category: IC & Component Sockets
RoHS: No
Product: Various Socket Types
Pitch: 2.54 mm
Number of Rows: 2
Number of Positions / Contacts: 6
Contact Plating: Tin
Mounting Style: SMD/SMT
Termination Style: Solder Pin
Operating Temperature Range: - 55 C to + 105 C
Features: Designed to Plug Directly into Your 6 Pin IC Socket
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 2
Multiples: 2
Pricing (USD)
  2: $8.18
  26: $6.81
  100: $5.18
  200: $4.91
  500: $4.63
  1,000: $4.36
  2,000: $4.09
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
3266W-1-202LF
Trimmer Resistors - Through Hole 1/4" 2Kohms 10% S ...
Bourns
1: $4.52
63819-2800
Crimpers HAND TOOL 2.0MM CLICKMATE
Molex
1: $312.00
LM237KCSE3
Linear Regulators - Standard 3 Pin 1.5A Adj Neg Vl ...
Texas Instruments
1: $0.55
MAX4376FAUK+T
Current Sense Amplifiers High-Side Current-Sense A ...
Maxim Integrated
1: $2.51
TPS61070DDCRG4
DC/DC Switching Regulators Adj 600-mA Switch PFM/P ...
Texas Instruments
1: $1.94
208-7391-55-1902
Test & Burn-In Sockets BURN-IN SOIC SOCKET 8 Leads
3M Electronic Solutions Division
1: $22.72
Si8220BB-A-IS
Isolator Interface IC 2.5kV 2.5A Opto Input ISOdri ...
Silicon Labs
1: $1.50
MBR0540
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.12
DV164131
In-Circuit Debuggers PICkit 3 Debug Exprs
Microchip Technology
1: $69.99
INA200AID
Current & Power Monitors & Regulators Hi-Side Msrm ...
Texas Instruments
1: $2.67
MAX4376TAUK+T
Current Sense Amplifiers High-Side Current-Sense A ...
Maxim Integrated
1: $2.51
SN74LVC1G04DBVR
Inverters Single
Texas Instruments
1: $0.12
204-0006-01
PCBs & Breadboards .65mm Pitch SOIC to DIP Adapter
SchmartBoard
1: $6.00
7100-1020
PCBs & Breadboards .1" Grid .042" Holes 0.0"X 20.0 ...
Twin Industries
1: $45.00
08-350000-10
IC & Component Sockets 8P SOIC/DIP SOCKET
Aries
1: $5.96
1111841-8
IC & Component Sockets MSOP TO DIP ADAPTER
Aries
2: $11.41

000000001