Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
535-10-0518-10
Manufacturer Part #:

10-0518-10

Manufacturer:

Description: IC & Component Sockets SINGLE ROW COLLET SOLDER TAIL 10 PINS
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: Various Socket Types
Pitch: 2.54 mm
Number of Rows: 1
Number of Positions / Contacts: 10
Contact Plating: Gold
Mounting Style: Socket
Termination Style: Solder Tail
Socket / Case Type: Collet
Series: X518
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
824 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 2
Multiples: 2
Pricing (USD)
  2: $1.41
  26: $1.18
  100: $0.94
  200: $0.85
  500: $0.81
  1,000: $0.75
  2,000: $0.71
  5,000: $0.66
  10,000: $0.62

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
RK09712200MC
Potentiometers Flat 15mm 10k
ALPS
1: $2.12
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
K221J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Vishay/BC Components
1: $0.37
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.88
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
450-BA461
Knobs & Dials BLK/GRN 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60

000000001