|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
535-08-350000-10
Manufacturer Part #:

08-350000-10

Manufacturer:

Description:
IC & Component Sockets 8P SOIC/DIP SOCKET
Mouser Online Catalog Page 2,717, Mouser Online Catalog
PDF Page 2,717, PDF Catalog Page
08-350000-10 Datasheet 08-350000-10 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Aries Electronics
Product Category: IC & Component Sockets
RoHS: No
Brand: Aries Electronics
Product: DIP / SIP Sockets
Number of Rows: 2 Row
Termination Style: Solder Pin
Pitch: 2.54 mm
Contact Plating: Tin
Series: 350000
Packaging: Tube
Mounting Style: Through Hole
Factory Pack Quantity: 48
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430F5529LP Development Boards & Kits - MSP430 1,277
OPA2209AIDR Operational Amplifiers - Op Amps 2,260
AD797ANZ Microphone Preamplifiers 319
1N4148 Diodes - General Purpose, Power, Switching 115,946
1N5819 Schottky Diodes & Rectifiers 12,500
LT1054CP Voltage Regulators - Switching Regulators 1,013
P82B715TD,112 Interface - Signal Buffers, Repeaters 2,682
6N139 High Speed Optocouplers 2,121
R82DC3100AA50J Film Capacitors 12,437
Real Time Availability
Stock:
346 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.74
10:
$7.05
100:
$5.71
250:
$5.04
500:
$4.70
$4.36
$4.28

To add to a project, please Log In.

172639243 143080215 167858023