Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-X000002
Manufacturer Part #:

X000002

Manufacturer:

Description: Daughter Cards & OEM Boards ARDUINO PoE MODULE
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 45, Mouser Enhanced Catalog
PDF Page 45, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
RoHS: RoHS Compliant Details
Product: POE Modules
For Use With: Arduino Ethernet shield, Arduino Ethernet
Dimensions: 56 mm x 14 mm
Operating Supply Voltage: 36 V to 48 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
E000010
Development Boards & Kits - AVR ARDUINO BOARD FIO
Arduino
1: $23.95
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
K000001
Development Boards & Kits - AVR TINKERKIT (W/O UNO ...
Arduino
1: $109.95
A000064
RF Development Tools ARDUINO SHIELD WIRELESS PROTO
Arduino
1: $19.95
A000003
Development Boards & Kits - AVR ARDUINO BOARD MINI
Arduino
1: $26.45
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.55
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.96
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
CGA6P3X7S1H106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
27T223C
Fixed Inductors 22uH 0.5A SMT Ind Drum Low Profile
Murata Power Solutions
1: $0.88
MAX9814ETD+T
Microphone Preamplifiers Microphone Amplifier
Maxim Integrated
1: $1.51
MAX9814EVKIT+
Audio IC Development Tools MAX9814 Eval Kit
Maxim Integrated
1: $63.51
DM3BT-DSF-PEJS
Memory Card Connectors MICRO SD CD CONN REV SMT PU ...
Hirose Connector
1: $2.53
PROTO-SHIELD
Daughter Cards & OEM Boards PROTOTYPE SHIELD FOR A ...
Olimex Ltd.
1: $8.08
SAA1064/N2,112
LED Display Drivers LED DRVR 4DGT W/I2C
NXP Semiconductors
1: $2.50
LM2651MTC-3.3/NOPB
DC/DC Switching Converters 1.5A HIGH EFFICIENCY SW ...
Texas Instruments
1: $3.15


000000001