|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-T020060
Manufacturer Part #:

T020060

Manufacturer:

Description:
Jumper Wires TOOLKIT WIRES 20CM MODULE
Mouser Online Catalog Page 46, Mouser Online Catalog
PDF Page 46, PDF Catalog Page
T020060 Datasheet T020060 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Jumper Wires
RoHS: RoHS Compliant Details
Product: Power Cables
Type: Jumper Cable
Connector End A: 3 Pin Jumper
Connector End A Pin Count: 3
Connector End B: 3 Pin Jumper
Connector End B Pin Count: 3
Gender: Female / Female
Length: 20 cm
Color: Black, Orange
Brand: Arduino.org
Description/Function: TinkerKit with a 3 pin jumper on both sides
Number of Conductors: 3
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATAVRDRAGON Emulators / Simulators 228
A000064 RF Development Tools 104
A000003 Development Boards & Kits - AVR 15
A000009 Enclosures, Boxes, & Cases 107
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,622
LR6XWA/B Consumer Battery & Photo Battery 124,500
ZW-MF-20 Jumper Wires 1,129
T010010 Other Development Tools 87
A000009 Enclosures, Boxes, & Cases 107
T010020 Other Development Tools 28
T020010 Multiple Function Sensor Development Tools 12
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.95
10:
$1.87
100:
$1.79
500:
$1.69
$1.25
$1.06

To add to a project, please Log In.

185059662 157845746 105455718 170220770 101033644 189371293 127732640 176235496