|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

T000150

Manufacturer:

Description:
Digital Potentiometer Development Tools TINKERKIT - LINEAR POTENTIOMETER MODULE
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Digital Potentiometer Development Tools
Product: Add-On Boards
Tool Is For Evaluation Of: TinkerKit
Operating Supply Voltage: 5 V
Brand: Arduino.org
Description/Function: Linear Potentiometer
For Use With: TinkerKit Shield
Interface Type: 3 Pin Connector
Packaging: Bulk
Resistance Range: 4.7 kOhms
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
ATAVRDRAGON Emulators / Simulators 223
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,799
A000064 RF Development Tools 103
A000003 Development Boards & Kits - AVR 13
A000009 Enclosures, Boxes, & Cases 99
K000001 Component Kits 1
ImageMfr. Part #DescriptionStock 
GALILEO2.P Development Boards & Kits - x86 689
HCPL-4504-000E High Speed Optocouplers 1,866
MF-R110 Resettable Fuses - PPTC 5,849
UMFT311EV Interface Development Tools 105
IP-USB1(C10)S-R USB Cables / IEEE 1394 Cables 474
DM240415 Development Boards & Kits - PIC / DSPIC 56
K000003 Component Kits 10
T010020 Other Development Tools 24
T020010 Multiple Function Sensor Development Tools 11
Real Time Availability
Pricing (USD)

185059662 153566726 190234898 126705789 147914401 192564755