|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
992-ARD-ROBOT
Manufacturer Part #:

ARD-ROBOT

Manufacturer:

Description:
Development Boards & Kits - AVR Arduino Robot US Plug A001078
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Gravitech
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Robotics
Core: AVR
Brand: Arduino
Data Bus Width: 8 bit
Description/Function: Robot has two processors, one on each of its two boards, first official Arduino on wheel
For Use With: ATmega32u4
Interface Type: I2C
Operating Supply Voltage: 5 V
Part # Aliases: A000078 A001078 A002078 A003078 A009078
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000062 Development Boards & Kits - ARM 447
AVR-ISP-MK2 Programmers - Processor Based 116
A000004 Interface Development Tools 117
UHE1H121MPD1TD Aluminum Electrolytic Capacitors - Leaded 843
UHD1C122MPD Aluminum Electrolytic Capacitors - Leaded 676
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Arduino.org

Manufacturer Part #:
Description:
Development Boards & Kits - AVR Arduino Robot Universal Plug
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

000000001