|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-A000078
Manufacturer Part #:

A000078

Manufacturer:

Description:
Development Boards & Kits - AVR Arduino Robot Universal Plug
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Robotics
Tool Is For Evaluation Of: ATmega32U4
Core: AVR
Brand: Arduino.org
Data Bus Width: 8 bit
Description/Function: Motor board controls the motors, and the control board reads sensors and decides how to operate
For Use With: ATmega32u4
Interface Type: I2C, SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 2,276
STM32F746G-DISCO Development Boards & Kits - ARM 1,264
A000066 Development Boards & Kits - AVR 1,595
XBP24-AUI-001 Zigbee / 802.15.4 Modules 2,165
GALILEO2.P Development Boards & Kits - x86 711
A000062 Development Boards & Kits - ARM 447
WIZ107SR Interface Modules 563
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$215.00

To add to a project, please Log In.

164210700 147914401 192564755 153566726 197847692