|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-A000069
Manufacturer Part #:

A000069

Manufacturer:

Description:
Development Boards & Kits - AVR ARDUINO MEGA ADK DEV KIT (ANDROID) REV 3
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATmega2560
Core: AVR
Brand: Arduino.org
Interface Type: UART, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMMEGABK Enclosures, Boxes, & Cases 132
1593HAMEGG1TBU Enclosures, Boxes, & Cases 80
1593HAMEGG1TBK Enclosures, Boxes, & Cases 88
1593HAMEGG1TPU Enclosures, Boxes, & Cases 94
1593HAMMEGATBU Enclosures, Boxes, & Cases 11
A000066 Development Boards & Kits - AVR 1,579
A000067 Development Boards & Kits - AVR 847
K000006 Component Kits 10
ImageMfr. Part #DescriptionStock 
EDI2ARDUIN.AL.K Development Boards & Kits - x86 2,275
A000066 Development Boards & Kits - AVR 1,579
A000067 Development Boards & Kits - AVR 847
GALILEO2.P Development Boards & Kits - x86 688
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,891
A000062 Development Boards & Kits - ARM 447
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 547
A000079 Power Management IC Development Tools 219
Real Time Availability
Stock:
97 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks

Quantities greater than 97 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.95
10:
$69.45
100:
$69.25

To add to a project, please Log In.

144013137 153566726 197847692 147914401 192564755