|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
782-A000061
Manufacturer Part #:

A000061

Manufacturer:

Description:
Ethernet Development Tools ARDUINO ETHERNET USB 2 SERIAL W/ PoE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Ethernet Controllers
Tool Is For Evaluation Of: W5100
Interface Type: Micro SD, RJ-45, Serial, USB
Operating Supply Voltage: 5 V
Brand: Arduino.org
Description/Function: Ethernet shield with PoE + USB to serial converter
For Use With: Arduino board
Operating Supply Current: 50 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1593HAMEGG1TBU Enclosures, Boxes, & Cases 80
1593HAMEGG1TBK Enclosures, Boxes, & Cases 88
1593HAMEGG1TPU Enclosures, Boxes, & Cases 94
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,480
INA326EA/2K5 Instrumentation Amplifiers 3,356
Real Time Availability
Not Available
Pricing (USD)

153566726 174877632 179508276