Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-A000059
Manufacturer Part #:

A000059

Manufacturer:

Description: Interface Modules USB 2 SERIAL CONVERTER
Lifecycle: New At Mouser
Silverlight Page 45, Mouser Enhanced Catalog
PDF Page 45, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
RoHS: RoHS Compliant Details
Product: USB to Serial
Number of Channels / Ports: 1
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
57 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.95
  10: $14.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E000010
Development Boards & Kits - AVR ARDUINO BOARD FIO
Arduino
1: $23.95
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
A000072
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $34.95
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
A000071
Cable Assemblies CABLE - USB MICRO (CANON) 1.8M
Arduino
1: $3.59
A000014
Sockets & Adapters USB / SERIAL CONVERTER
Arduino
1: $15.95
A000040
Headers & Wire Housings HEADER STRIP 14.5mm STRIP ...
Arduino
1: $1.29
A000026
Headers & Wire Housings HEADER STRIP 40x1
Arduino
1: $2.95
A000082
Daughter Cards & OEM Boards ARDUINO UNO PROTO PCB ...
Arduino
1: $4.95
A000015
Sockets & Adapters USB / SERIAL CONVERTER LITE
Arduino
1: $14.95
ECS-160-20-46X
Crystals 16MHz 20pF 50ppm -10C +70C
ECS
1: $0.46

000000001