Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-A000048
Manufacturer Part #:

A000048

Manufacturer:

Description: 8-bit Microcontrollers - MCU ATMega328 (MCU) w/ Arduino Bootloader
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
RoHS: RoHS Compliant Details
Core: AVR
Data Bus Width: 8 bit
Maximum Clock Frequency: 20 MHz
Program Memory Size: 32 KB
On-Chip ADC: Yes
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: PDIP-28
Mounting Style: Through Hole
A/D Bit Size: 10 bit
A/D Channels Available: 6
Number of Timers: 3
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Processor Series: ATMega328
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
434 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.95
  10: $4.65
  100: $4.46
  500: $4.33

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000021
Daughter Cards & OEM Boards ARDUINO SHIELD XBEE W/ ...
Arduino
1: $15.95
UA7805CKCT
Linear Regulators - Standard 3P 1.5A Fixed 5V Pos ...
Texas Instruments
1: $0.37
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.33
24LC256-E/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.10
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
UA78M33CKCS
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.37
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
D220J25C0GL63L6R
Ceramic Disc Capacitors 22pF 500volts 5%
Vishay/BC Components
1: $0.22
A000059
Interface Modules USB 2 SERIAL CONVERTER
Arduino
1: $14.95
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
140-50N2-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08


000000001