Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-A000043
Manufacturer Part #:

A000043

Manufacturer:

Description:
RF Development Tools ARDUINO GSM SHIELD INTEGRATED ANTENNA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser Online Catalog Page 44, Mouser Online Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: RF Development Tools
RoHS: RoHS Compliant Details
Product: Wireless Shields
Type: GMS / GPRS
Frequency: 850 MHz, 900 MHz, 1800 MHz, 1900 MHz
Operating Supply Voltage: 5 V
Brand: Arduino
Description/Function: Make and receive voice calls
For Use With: Arduino board
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 13 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $88.95
  10: $88.45
  100: $87.95
  250: Quote
 

To add to a project, please Log In.


142678575 198608961 153566726 125796357 102401890