|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

A000023

Manufacturer:

Description:
Development Boards & Kits - AVR ARDUINO LEONARDO ETH WITH PoE
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Development Boards & Kits - AVR
Product: Evaluation Boards
Tool Is For Evaluation Of: ATmega32U4
Core: AVR
Brand: Arduino.org
Data Bus Width: 8 bit
Description/Function: A microcontroller board based on the ATmega32U4 and the W5500 TCP/IP embedded ethernet controller with PoE
For Use With: ATmega
Interface Type: Ethernet, USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,893
ATAVRDRAGON Emulators / Simulators 223
A000048 8-bit Microcontrollers - MCU 517
A000021 Zigbee / 802.15.4 Development Tools 91
ImageMfr. Part #DescriptionStock 
TPS92512EVM-001 LED Lighting Development Tools 22
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,245
LZ1-10UV00-0000 High Power LEDs - Single Color 441
MCP4922-E/P Digital to Analog Converters - DAC 877
A000004 Interface Development Tools 117
A000077 Development Boards & Kits - AVR 228
TSSP4038 Infrared Receivers 14,669
CC3-1205SF-E Isolated DC/DC Converters 76
LZ4-40G108-0000 High Power LEDs - Single Color 69
R411820124 Attenuators - Interconnects 116
Real Time Availability
Pricing (USD)

136058322 125796357 192564755 147914401