|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

A000015

Manufacturer:

Description:
Sockets & Adapters USB / SERIAL CONVERTER LITE
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Sockets & Adapters
Product: USB Adapters
For Use With: Arduino Boards
Brand: Arduino.org
Interface Type: USB
Operating Supply Voltage: 5 V
Packaging: Bulk
Tool Is For Evaluation Of: FT232RL
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000004 Interface Development Tools 117
A000003 Development Boards & Kits - AVR 13
A000025 Ethernet Development Tools 17
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,047
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,867
1734366-1 USB Connectors 32,530
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 340,342
FT245RL-REEL USB Interface IC 21,386
J-Link EDU Emulators / Simulators 180
ARD-PRO-MINI-5 Development Boards & Kits - AVR 94
IRFI9520GPBF MOSFET 1,169
IRFI520GPBF MOSFET 502
Real Time Availability
Pricing (USD)

102319559 166771503 185059662 153566726 108296233 147914401 150007233 192564755