Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-A000010
Manufacturer Part #:

A000010

Manufacturer:

Description: Development Boards & Kits - AVR WORKSHOP KIT W/ ARDUINO BOARD
Mouser Online Catalog Page 44, Mouser Online Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Development Boards & Kits - AVR
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ATmega328P
Core: AVR8
Interface Type: RS-232, USB
Brand: Arduino
Data Bus Width: 8 bit
Description/Function: Base level workshop kit
For Use With: ATmega
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.95
  10: $80.95
  100: $79.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
A000048
8-bit Microcontrollers - MCU ATMega328 (MCU) w/ Ar ...
Arduino
1: $4.95
A000021
Daughter Cards & OEM Boards ARDUINO SHIELD XBEE W/ ...
Arduino
1: $15.95
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
C3216X5R1E476M160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.25
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $1.35
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.51
DF08S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.49
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.18
FDD4685
MOSFET -40V P-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $1.07
L78M05CDT-TR
Linear Voltage Regulators 5.0V 0.5A Positive
STMicroelectronics
1: $0.47
LM323T
Linear Voltage Regulators 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
SMAJ24A-TR
TVS Diodes - Transient Voltage Suppressors 400W 24 ...
STMicroelectronics
1: $0.59
LD1117V50-DG
LDO Voltage Regulators Positive Fixed Reg 1V Low D ...
STMicroelectronics
1: $0.69
MEE1S2405SC
Isolated DC/DC Converters 1W 24Vin 5Vout 200mA SIP
Murata Power Solutions
1: $5.26
2N6073BG
Triacs Sensitive Gate
ON Semiconductor
1: $0.88


111714832 185059662 153566726 147914401 197847692 192564755