Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
782-A000007
Manufacturer Part #:

A000007

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools ARDUINO SHIELD XBEE WITH RF MODULE
Mouser Online Catalog Page 44, Mouser Online Catalog
PDF Page 44, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arduino
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Wireless Shields
Tool Is For Evaluation Of: XB24x, XBP24x
Frequency: 2.4 GHz
Interface Type: Serial, USB
Brand: Arduino
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $53.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.43
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $53.75
A000009
Enclosures, Boxes, & Cases ARDUINO ENCLOSURE FOR U ...
Arduino
1: $12.95
A000003
Development Boards & Kits - AVR ARDUINO BOARD MINI
Arduino
1: $26.45
K000001
Component Kits TINKERKIT (W/O UNO) BASE KIT
Arduino
1: $109.95
A000064
RF Development Tools ARDUINO SHIELD WIRELESS PROTO
Arduino
1: $19.95
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $3.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
LR03XWA/B2
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
2: $0.50
LR6XWA/B2
Consumer Battery & Photo Battery INDUSTRIAL ALK AA ...
Panasonic Battery
2: $0.50
EP2-3N1ST
Automotive Relays 1 FORM CX2 SEPARATE
NEC
1: $3.61
A000043
RF Development Tools ARDUINO GSM SHIELD INTEGRATED ...
Arduino
1: $88.95
A000072
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $34.95
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000058
Development Boards & Kits - Wireless ARDUINO WiFi ...
Arduino
1: $89.95
68786-0002
HDMI Cables HDMI Cbl Assbly 1.5M Micro to STD
Molex
1: $26.93
A000084
Headers & Wire Housings HEADER STRIP 2 PCS 14.5mm ...
Arduino
1: $1.11
XBP24-AWI-001
Zigbee / 802.15.4 Modules 2.4Ghz XBee-PRO 256000 B ...
Digi International
1: $32.00
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74


147914401 143836247 153566726 192564755 197847692 157936285 198608961 125796357