Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
80-R82DC3100AA50J
Manufacturer Part #:

R82DC3100AA50J

Manufacturer:

Description: Film Capacitors .1uF 63VOLTS 5%
Silverlight Page 1,071, Mouser Enhanced Catalog
PDF Page 1,071, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kemet
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Product Type: General Purpose
Dielectric: Polyester
Capacitance: 0.1 uF
Tolerance: 5 %
Voltage Rating: 63 V
Series: R82
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Lead Spacing: 5 mm
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Case Height: 6.5 mm
Case Length: 7.2 mm
Case Width: 2.5 mm
Dissipation Factor DF: 80
Lead Diameter: 0.5 mm
Load Life: 2000 hr
Packaging: Bulk
Product: Metallized Polyester Film Capacitors
Factory Pack Quantity: 3000
Type: Metallized Polyester Film Capacitor
Part # Aliases: 82DC3100AA50J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
135,998 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  10: $0.15
  50: $0.10
  100: $0.085
  200: $0.068
  500: $0.06
  1,000: $0.053
  3,000: $0.049
  6,000: $0.046

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R82DC4100CK60J
Film Capacitors 1.0uF 63volts 5%
Kemet
1: $0.43
1751264
Fixed Terminal Blocks 4P 3.5mm 90DEG
Phoenix Contact
1: $1.90
SN7404N
Inverters Hex
Texas Instruments
1: $1.62
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
MW2412-760-NC-BK
Plug-In AC Adapters 24W 12V 2A BLK
Elpac (ICCNexergy)
1: $34.99
MMK5392J63J01L16.5TR18
Film Capacitors 63volts 3900pF 5% LS 5mm
Kemet
1: $0.19
SN7400N
Logic Gates Quad 2-Input
Texas Instruments
1: $1.17
T355E225K050AS
Tantalum Capacitors - Solid Leaded 50V 2.2uF 10%
Kemet
1: $2.50
SR215C104JAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.42
SBC1505A
RF Connectors PLUG FOR 1505A
Bomar Interconnect
1: $4.10
PTF651K0000BYEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $2.16
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
17742 10 B1
AC Power Cords 18AWG PLUG-SVTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $5.31
171-PA5521A-1-E
DC Power Connectors DC PWR PLG 2.1MM BLK
Kobiconn
1: $1.26
BK/GDA-200MA
Fuses 250V .2A Fast Acting
Cooper Bussmann
1: $3.70
C350C104K1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded C350 0 ...
Kemet
1: $3.56
CRCW08054M99FKEA
Thick Film Resistors - SMD 1/8watt 4.99Mohms 1%
Vishay/Dale
1: $0.15
161-2606
Circular DIN Connectors 6 PIN IN-LINE MINI
Kobiconn
1: $1.36
GRM2165C1H6R0CD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
UHE1H220MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.33

682250145 682250444