Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-NHS300-50F
Manufacturer Part #:

NHS300 50R 1%

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 300W 50 OHM 1%
Silverlight Page 821, Mouser Enhanced Catalog
PDF Page 821, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 50 Ohms
Tolerance: 1 %
Power Rating: 300 W
Temperature Coefficient: 100 PPM / C
Series: HS
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 45.5 mm Dia. x 72.5 mm W x 127.7 mm L x 41.8 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Dielectric Strength: 5 kVAC
Factory Pack Quantity: 10
Type: Aluminum Housed Resistors
Voltage Rating: 2.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.95
  10: $62.95
  25: $56.49
  50: $50.75
  100: $48.21
  200: $45.80
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AD0412LB-G70(T)-LF
Fans 40mm 12VDC 5CFM
ADDA
1: $11.26
MM5Z6V8T1G
Zener Diodes 6.8V 200mW
ON Semiconductor
1: $0.28
C300K10RE
Wirewound Resistors - Chassis Mount 300watt 10ohm ...
Ohmite
1: $21.73
HS300 1R0 1%
Wirewound Resistors - Chassis Mount PWR RES 300W 1 ...
Arcol
1: $61.33
NHS100 10R 1%
Wirewound Resistors - Chassis Mount LO IND 100W 10
Arcol
1: $25.65
HS200-560R 1%
Wirewound Resistors - Chassis Mount 200W 560 OHM 1 ...
Arcol
1: $45.61
LPS0300H1000JB
Planar Resistors - Chassis Mount 300watts 100ohms ...
Vishay/Sfernice
1: $52.03
WR18AS
Rocker Switches & Paddle Switches SPDT (ON)-OFF-(O ...
NKK Switches
1: $17.66
CMOZ6L2
Zener Diodes 350mW 5% Tolerance
Central Semiconductor
1: $0.52
NHS100 50 1%
Wirewound Resistors - Chassis Mount 100W 50 OHM 1%
Arcol
1: $25.65
EPH112
Soldering Irons Weller Lng Micro Tip .015" x .625" ...
Weller
1: $17.00

135459459 116245381