|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
284-NHS300-4.0F
Manufacturer Part #:

NHS300 4R0 1%

Manufacturer:

Description:
Wirewound Resistors 300W 4.0 OHM 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: ARCOL / Ohmite
Resistance: 4 Ohms
Power Rating: 300 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 45.5 mm
Height: 41.8 mm
Length: 127.7 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: HS
Factory Pack Quantity: 10
Termination Style: Solder Lug
Type: Aluminum Housed Resistors
Voltage Rating: 2.5 kV
Width: 72.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FZ600R12KE3 IGBT Modules 90
T92P7D22-24 General Purpose Relays 596
3EZ6.2D5RLG Zener Diodes 5,605
ZXCT1030N8TA Current & Power Monitors & Regulators 213
NHS200 16R 1% Wirewound Resistors - Chassis Mount 2
NHS300 8R0 1% Wirewound Resistors - Chassis Mount 34
HS300 4R F Wirewound Resistors - Chassis Mount 8
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$84.25
10:
$75.82
25:
$68.04
50:
$61.13
100:
$58.07
200:
$55.16

To add to a project, please Log In.

135459459 116245381 161858062 129527177 199769614