Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-NHS300-16F
Manufacturer Part #:

NHS300 16R 1%

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 300W 16 OHM 1%
Silverlight Page 821, Mouser Enhanced Catalog
PDF Page 821, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 16 Ohms
Tolerance: 1 %
Power Rating: 300 W
Temperature Coefficient: 100 PPM / C
Series: HS
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 45.5 mm Dia. x 72.5 mm W x 127.7 mm L x 41.8 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Dielectric Strength: 5 kVAC
Factory Pack Quantity: 10
Type: Aluminum Housed Resistors
Voltage Rating: 2.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.95
  10: $62.95
  25: $56.49
  50: $50.75
  100: $48.21
  200: $45.80
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SML-LX0805USBC-TR
Standard LEDs - SMD Super Blue, 470nm 3.5V, 25mcd
Lumex
1: $3.18
UA7812CKCSE3
Linear Regulators - Standard 12V 1.5A Fixed Pos Vo ...
Texas Instruments
1: $0.55
LS R976-NR-1
Standard LEDs - SMD Super Red, 633nm 180mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
UFW1J470MED
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.20
BK/GMC-3-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.78
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
SML-LX0805SYC-TR
Standard LEDs - SMD Super Yellow, 590nm 2V, 60mcd
Lumex
1: $0.31
SML-LXF0805SIC-TR
Standard LEDs - SMD Surface Mount LEDs
Lumex
1: $0.63
SML-LX0805SUGC-TR
Standard LEDs - SMD Ultra Green, 574nm 2.2V, 45mcd
Lumex
1: $2.49
1-480498-1
Power to the Board 2P UV STABLE BLACK
TE Connectivity / AMP
1: $0.55


135459459 116245381