|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
284-HS75-200F
Manufacturer Part #:

HS75 200R F

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 75W 200 ohm1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: ARCOL / Ohmite
Resistance: 200 Ohms
Power Rating: 75 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Diameter: 27.3 mm
Height: 24.1 mm
Length: 48.7 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: HS
Factory Pack Quantity: 60
Termination Style: Solder Lug
Type: Aluminium Housed Resistors
Voltage Rating: 1.4 kV
Width: 47.5 mm
Part # Aliases: 1% 200R HS75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,680
LM317DCYR Linear Voltage Regulators 23,434
ECP-U1C105MA5 Film Capacitors 14,923
147873-1 Pushbutton Switches 7,215
L7805CD2T-TR Linear Voltage Regulators 16,393
1N4148W-7-F Diodes - General Purpose, Power, Switching 270,202
EEU-FC1V102 Aluminum Electrolytic Capacitors - Leaded 8,785
CRCW080510K0FKEA Thick Film Resistors - SMD 500,703
IPB60R165CP MOSFET 763
440LD22-R Ceramic Disc Capacitors 19,738
Real Time Availability
Stock:
51 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.71
10:
$10.17
25:
$9.66
50:
$9.18
100:
$7.69
250:
$7.30
500:
$6.93

To add to a project, please Log In.

135459459 129527177 199769614 161858062