Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS75-1.0F
Manufacturer Part #:

HS75 1R0 F

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 75W 1.0 ohm1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Arcol
Resistance: 1 Ohms
Power Rating: 75 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Case Diameter: 27.3 mm
Case Height: 24.1 mm
Case Length: 48.7 mm
Case Width: 47.5 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: HS
Factory Pack Quantity: 60
Termination Style: Solder Lug
Type: Aluminium Housed Resistors
Voltage Rating: 1.4 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLW07TTE10L0F Current Sense Resistors - SMD 2,083
1825-0 Test Plugs & Test Jacks 8,233
1825-2 Test Plugs & Test Jacks 8,688
C4D10120E Schottky Diodes & Rectifiers 2,331
2143-0 Test Plugs & Test Jacks 2,453
ADS1247IPW Analog to Digital Converters - ADC 1,045
HLMP-ED31-SV000 Standard LEDs - Through Hole 31,167
108-0902-001 Test Plugs & Test Jacks 42,042
HS50 15R 1% Wirewound Resistors - Chassis Mount 378
NHS200 4R0 1% Wirewound Resistors - Chassis Mount 8
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.91
  10: $11.31
  25: $10.74
  50: $10.20
  100: $8.55
  200: $8.12
  500: $7.71
  1,000: $7.32
  2,000: Quote

To add to a project, please Log In.


135459459 161858062 199769614 129527177