Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS300-220F
Manufacturer Part #:

HS300 220R 1%

Manufacturer:

Description: Wirewound Resistors - Chassis Mount PWR RES 300W 220 1%
Silverlight Page 821, Mouser Enhanced Catalog
PDF Page 821, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 220 Ohms
Tolerance: 1 %
Power Rating: 300 W
Temperature Coefficient: 100 PPM / C
Series: HS
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 45.5 mm Dia. x 72.5 mm W x 127.7 mm L x 41.8 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Dielectric Strength: 5 kVAC
Factory Pack Quantity: 10
Type: Aluminium Housed Resistors
Voltage Rating: 2.5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $61.33
  10: $55.76
  25: $50.69
  50: $46.08
  100: $43.78
  200: $41.59
  500: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
3590S-2-502L
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10tur ...
Bourns
1: $8.51
SS496A1
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.60
MAX3232ESE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $5.96
UHN1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
AT89S4051-24PU
8-bit Microcontrollers - MCU 4K FLASH 24MHZ
Atmel
1: $2.06
EEE-FK0J332AQ
Aluminum Electrolytic Capacitors - SMD 3300UF 6.3V ...
Panasonic Electronic Components
1: $1.73
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.39
MMA7341LCT
Accelerometers - Board Mount 3G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
SI1012R-T1-GE3
MOSFET 20V 0.6A 175mW 700mohm @ 4.5V
Vishay/Siliconix
1: $0.49
T350M476K035AT
Tantalum Capacitors - Solid Leaded 35volts 47uF 10 ...
Kemet
1: $7.42
12052613
Automotive Connectors 2P FM BLK CON ASSY 480 SERIE ...
Delphi Connection Systems
1: $1.87
15326815
Automotive Connectors 4P FEM BLK CONN ASSY GT 150 ...
Delphi Connection Systems
1: $2.14
TAP685K025SCS
Tantalum Capacitors - Solid Leaded 25V 6.8uF 10%
AVX
1: $0.65
09-50-8023
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.30
15326820-B
Automotive Connectors CON GT150 4W ML ASY
Delphi Connection Systems
1: $1.70
12040977
Automotive Connectors 3P FMLE BLK CON ASSY 280 SER ...
Delphi Connection Systems
1: $1.83
B32-1310
Switch Accessories BLK 12X12 B3F KEYCAP
Omron Electronics
1: $0.25
ELL-ATV150M
Fixed Inductors 15UH 2.8A COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
HS300 150R 1%
Wirewound Resistors - Chassis Mount PWR RES 300W 1 ...
Arcol
1: $61.33


135459459 116245381