Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS250-2KF
Manufacturer Part #:

HS250 2K 1%

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 250W 2K OHM 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Arcol
Resistance: 2 kOhms
Power Rating: 250 W
Tolerance: 1 %
Temperature Coefficient: 25 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Case Diameter: 45.5 mm
Case Height: 41.8 mm
Case Length: 109.7 mm
Case Width: 72.5 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: HS
Factory Pack Quantity: 10
Termination Style: Flange
Type: Aluminium Housed Resistors
Voltage Rating: 2.2 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.08
  10: $47.34
  25: $43.04
  50: $39.13
  100: $37.18
  200: $36.47
  500: Quote
 
 

To add to a project, please Log In.

135459459 116245381 129527177 199769614 161858062