Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS25-220F
Manufacturer Part #:

HS25 220R 1%

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 25W 220 OHM1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Arcol
Resistance: 220 Ohms
Power Rating: 25 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Case Diameter: 14 mm
Case Height: 14.6 mm
Case Length: 27.3 mm
Case Width: 28 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: HS
Factory Pack Quantity: 25
Termination Style: Solder Lug
Type: Aluminium Housed Resistors
Voltage Rating: 550 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RS02B1R000FE70 Wirewound Resistors - Through Hole 9,660
105-0803-001 Test Plugs & Test Jacks 9,663
150223J630DB Film Capacitors 5,039
150473J630EC Film Capacitors 2,857
S6A-RO Toggle Switches 432
110-99-316-41-001000 IC & Component Sockets 6,265
LM7805ACT Linear Voltage Regulators 4,019
UF5408-E3/54 Rectifiers 4,597
CMO11002JLFTR Metal Oxide Resistors 7,242
Real Time Availability
Stock:
116 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.47
  10: $2.97
  25: $2.48
  100: $2.23
  250: $1.98
  500: $1.89
  1,000: $1.84
  2,500: $1.79
  5,000: $1.74

To add to a project, please Log In.

135459459 116245381 129527177 199769614 1618580625-1299-57false