Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS100-2.7F
Manufacturer Part #:

HS100 2R7 1%

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount PWR RES 100W 2.7 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Arcol
Resistance: 2.7 Ohms
Power Rating: 100 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 200 C
Case Diameter: 27.3 mm
Case Height: 24.1 mm
Case Length: 65.2 mm
Case Width: 47.5 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: HS
Factory Pack Quantity: 45
Termination Style: Solder Lug
Type: Aluminium Housed Resistors
Voltage Rating: 1.9 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 37 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.22
  10: $12.00
  25: $11.12
  50: $10.01
  100: $9.50
  200: $9.03
  500: $8.57
  1,000: $8.14
  2,000: Quote

To add to a project, please Log In.

135459459 116245381 199769614 129527177 1618580625-1299-57false