Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS10-330F
Manufacturer Part #:

HS10 330R 1%

Manufacturer:

Description: Wirewound Resistors - Chassis Mount PWR RES 10W 330 1%
Silverlight Page 821, Mouser Enhanced Catalog
PDF Page 821, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 330 Ohms
Tolerance: 1 %
Power Rating: 10 W
Temperature Coefficient: 100 PPM / C
Series: HS
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 8.5 mm Dia. x 16.5 mm W x 15.9 mm L x 8.8 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Dielectric Strength: 1 kVAC
Factory Pack Quantity: 100
Type: Aluminium Housed Resistors
Voltage Rating: 160 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
72 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.31
  10: $2.18
  25: $2.05
  50: $1.91
  100: $1.80
  200: $1.72
  500: $1.47
  1,000: $1.42
  2,000: $1.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
536-1-1-103
Precision Potentiometers 7/8" WW 10Kohms 10 Turns
Vishay/Spectrol
1: $11.56
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
7203SYZQE
Toggle Switches ON-OFF-ON DPDT
C&K Components
1: $7.75
DMS-20PC-1-DCM-B-C
Digital Panel Meters 8.0 - 50.0VDC range
Murata Power Solutions
1: $59.00
31-220N-75RFX
RF Adapters - In Series BH ADAPT JACK/JACK
Amphenol RF
1: $3.09
7103SYZQE
Toggle Switches ON-OFF-ON SPDT
C&K Components
1: $5.50
DMS-BZL3-C
Digital Panel Meters DMS-20 BezelAssembly Panel mo ...
Murata Power Solutions
1: $4.00
MKT1817510065
Film Capacitors 1uF 63V 10%
Vishay/Roederstein
1: $1.39
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
MKT1817415064
Film Capacitors 0.15uF 63V 5% BULK
Vishay/Roederstein
1: $0.67
3101.0125
Fuse Holders FPG2 F'GRIP IP67
Schurter
1: $3.37
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
HS50 100R 1%
Wirewound Resistors - Chassis Mount 50W 100 OHM1%
Arcol
1: $3.26
HS10 680R 1%
Wirewound Resistors - Chassis Mount 10W 680 OHM1%
Arcol
1: $2.31
HS10 560R 1%
Wirewound Resistors - Chassis Mount PWR RES 10W 56 ...
Arcol
1: $2.31
HS10 1K5 1%
Wirewound Resistors - Chassis Mount PWR RES 10W 1. ...
Arcol
1: $2.31
HS10 75R 1%
Wirewound Resistors - Chassis Mount PWR RES 10W 75 ...
Arcol
1: $2.31
187C12
Power Transformers 115V 12VA 12VCT
Hammond Manufacturing
1: $8.64
HS15 33R 1%
Wirewound Resistors - Chassis Mount 15W 33 OHM1%
Arcol
1: $2.32
C-3X
Fixed Inductors 50mA 10H 500 Ohms INDUCTOR
Triad Magnetics
1: $9.00

116245381 1354594595-1299-57false