Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
284-HS10-2KF
Manufacturer Part #:

HS10 2K0 1%

Manufacturer:

Description: Wirewound Resistors 10W 2K OHM1%
Silverlight Page 821, Mouser Enhanced Catalog
PDF Page 821, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Arcol
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Resistance: 2 kOhms
Tolerance: 1 %
Power Rating: 10 W
Temperature Coefficient: 25 PPM / C
Series: HS
Operating Temperature Range: - 55 C to + 200 C
Dimensions: 8.5 mm Dia. x 16.5 mm W x 15.9 mm L x 8.8 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Dielectric Strength: 1 kVAC
Factory Pack Quantity: 100
Type: Aluminium Housed Resistors
Voltage Rating: 160 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
149 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.31
  10: $2.18
  25: $2.05
  50: $1.91
  100: $1.80
  200: $1.72
  500: $1.47
  1,000: $1.42
  2,000: $1.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DHR4E4C102K2FB
Ceramic Disc Capacitors 1000pF +/-10% DC15k volt
Murata Electronics
1: $3.09
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
PES51
Soldering Irons Weller Solder Pencil For WES51 Sta ...
Weller
1: $43.90
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
935C4W3-2K-F
Film Capacitors 3.0UF 400V 10%
Cornell Dubilier
1: $3.08
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
3299W-1-202LF
Trimmer Resistors - Through Hole 2Kohms Standoffs ...
Bourns
1: $2.85
RS01A1K000FE12
Wirewound Resistors - Through Hole 1watt 1Kohms 1%
Vishay/Dale
1: $1.04
TIP31A
Transistors Bipolar - BJT NPN/60V/3A
Fairchild Semiconductor
1: $0.57
HS10 500R 1%
Wirewound Resistors - Chassis Mount 10W 500 OHM1%
Arcol
1: $2.31
OA273KE
Carbon Composition Resistors 1watt 27K 10% Carbon ...
Ohmite
1: $2.18
273-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.14
187C12
Power Transformers 115V 12VA 12VCT
Hammond Manufacturing
1: $8.64
561-D6125
Screws & Fasteners STD FLAT WASHER
Eagle Plastic Devices
1: $0.10
RN60D2152FB14
Metal Film Resistors - Through Hole 1/4watt 21.5Ko ...
Vishay/Dale
1: $0.11
8214
Terminals .905 CRIMP LUG
Keystone Electronics
1: $0.55
140-XAL350V33-RC
Aluminum Electrolytic Capacitors - Leaded 350V 33u ...
Xicon
1: $2.06


135459459 1162453815-1299-57false