|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
284-ACS5SW-4.7K
Manufacturer Part #:

ACS 5s 4K7 J T&R

Manufacturer:

Description:
Wirewound Resistors - Through Hole 5W 4.7K ohm 5% T/R
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: ARCOL / Ohmite
Termination Style: Axial
Resistance: 4.7 kOhms
Power Rating: 5 W
Tolerance: 5 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 55 C to + 350 C
Diameter: 4.78 mm
Length: 12.7 mm
Lead Diameter: 0.8 mm
Packaging: Reel
Product: Power Resistors Wirewound Silicone Coated
Series: ACS
Factory Pack Quantity: 1000
Type: ARCOL Axial Coated Silicon Resistor
Voltage Rating: 157 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C503B-BAN-CY0C0461 Standard LEDs - Through Hole 25,692
2643000801 Ferrite Cable Cores 64,994
TVA1303-E3 Aluminum Electrolytic Capacitors - Leaded 467
2104-440-AL-7 Standoffs & Spacers 621
RC1/2473JB Carbon Composition Resistors 4,631
W224701JRLF Wirewound Resistors - Through Hole 491
RC1/2332JB Carbon Composition Resistors 2,183
ACS 5s 22K J T&R Wirewound Resistors - Through Hole 283
TVA1504 Aluminum Electrolytic Capacitors - Leaded 375
TVA1607 Aluminum Electrolytic Capacitors - Leaded 101
Real Time Availability
Stock:
997 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 997 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.10
25:
$0.99
100:
$0.89
250:
$0.81
500:
$0.73
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.56
$0.53
$0.51
$0.49

To add to a project, please Log In.

116245381 161858062 199769614 129527177