|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
834-STM23S-3AN
Manufacturer Part #:

STM23S-3AN

Manufacturer:

Description:
Stepper Motors NEMA23 Step 210ozTrq RS-232 Stepper&Drive
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Stepper Motors
RoHS: RoHS Compliant Details
Brand: Applied Motion
Frame Size - NEMA: NEMA 23
Minimum Holding Torque: 210 oz-in
Voltage Rating: 24 V
Current Rating: 40 mA
Rotor Inertia: 2.51 oz-in-sq
Dimensions: 114.4 mm L x 56.4 mm H x 56.4 mm W
Packaging: Bulk
Series: STM23
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$378.30
2:
$362.88
5:
$349.05
10:
$340.20
20:
$312.98

To add to a project, please Log In.

149751800 165583196 114811597 160606568 189371948 111364815 184997896