Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-ST5-SI
Manufacturer Part #:

ST5-SI-NN

Manufacturer:

Description: Motor Drives 24-48 VDC Prog 4.74 x 3.0 x 1.75
Silverlight Page 2,730, Mouser Enhanced Catalog
PDF Page 2,730, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Motor Drive Type: Stepper
Supply Voltage: 24 V to 48 V
Steps Resolution per Revolution: 200 to 51200
Current Feedback: Output
Series: ST
Part # Aliases: 5000-129
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $490.39
  2: $470.40
  5: $452.47
  10: $441.00
  20: $405.72
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HT23-398
Stepper Motors 2.13in 177.0 TORQUE
Applied Motion
1: $102.08
HT17-068
Stepper Motors 1.30in 31.4 Torque
Applied Motion
1: $59.05
HT23-400
Stepper Motors 2.99in 264.0 Torque
Applied Motion
1: $132.11
HT34-486
Stepper Motors 4.1A 1200 TRQ 4.63IN
Applied Motion
1: $351.28
1853 BK001
Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL BLACK
Alpha Wire
1: $142.52
1853 BL001
Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL BLUE
Alpha Wire
1: $142.52
9983 0021000
Hook-up Wire 22AWG 1C PVC 1000ft SPOOL RED
Belden Wire & Cable
1: $221.33

184997896 122637007