Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-ST5-S
Manufacturer Part #:

ST5-S-NN

Manufacturer:

Description:
Motor Drives 24-48 VDC 0.1-5.0A 3.39 x 3.0 x 1.125
Mouser Online Catalog Page 2,931, Mouser Online Catalog
PDF Page 2,931, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Brand: Applied Motion
Motor Drive Type: Stepper Drive
Supply Voltage: 24 V to 48 V
Steps Resolution per Revolution: 200 to 51200
Current Feedback: Output
Series: ST
Part # Aliases: ST5-S
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TQP3M9009 RF Amplifier 16,753
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 144,122
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,602
STM32F429I-DISCO Development Boards & Kits - ARM 634
STM32F4DISCOVERY Development Boards & Kits - ARM 812
08-50-0114 Headers & Wire Housings 401,708
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 188,672
5787834-1 USB Connectors 6,203
SBR10U45SP5-13 Schottky Diodes & Rectifiers 19,372
HT23-601 Stepper Motors 2
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $302.24
  2: $289.92
  5: $278.87
  10: $271.80
  20: $250.06

To add to a project, please Log In.

122637007 165583196 189371948 114811597 184997896 111364815