Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
834-RC050
Manufacturer Part #:

RC-050

Manufacturer:

Description: Motor Drives REGENERATION CLAMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Applied Motion
Product Category: Motor Drives
RoHS: RoHS Compliant Details
Supply Voltage: 24 VDC to 80 VDC
Power Rating: 50 W
Part # Aliases: 1000-237
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $157.13
  2: $150.72
  5: $144.97
  10: $141.30
  20: $130.00
  50: $127.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3225X7S2A475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.46
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.36
LM5104M/NOPB
Power Driver ICs High Vltg Half- Bridge Gate Drvr
Texas Instruments
1: $2.67
GS120A48-R7B
Plug-In AC Adapters 120W 48V 2.5A 3pole AC inlet W ...
Mean Well
1: $68.01
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
CRCW25120000Z0EG
Thick Film Resistors - SMD 1watt 0ohms
Vishay/Dale
1: $0.69
C3225X7S2A475M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $2.45
LM25088MH-2/NOPB
DC/DC Switching Controllers Wide Input Range Non-S ...
Texas Instruments
1: $2.82
PIC18LF2620-I/SO
8-bit Microcontrollers - MCU 64KB 3968 RAM 25I/O
Microchip Technology
1: $6.40
LM3478MA/NOPB
DC/DC Switching Controllers Hi Eff Lo-Side N-CH Cn ...
Texas Instruments
1: $1.94
AD1224UB-F51-LF
Fans 120mm 24VDC ULTRA-HI
ADDA
1: $18.97
ST10-S-NN
Motor Drives 10A, S-Control Pulse & Direction
Applied Motion
1: $395.32
STM23S-3AN
Stepper Motors 210 oz-in max RS-232 Comm.
Applied Motion
1: $378.30
BYQ28E-200-E3/45
Rectifiers 10 Amp 200 Volt
Vishay Semiconductors
1: $0.98
IHLP6767GZER150M11
Fixed Inductors 15uH 20% 500KHz
Vishay/Dale
1: $6.10
BZX384-B15,115
Zener Diodes 300MW 15V
NXP Semiconductors
1: $0.26
1N4935
Rectifiers 1.0a Rectifier Fast Recovery
Fairchild Semiconductor
1: $0.22
PA44-48U
Sockets & Adapters UNIVERSAL 44-PIN PLCC ADAPTER
EETools
1: $115.00
0218004.HXP
Fuses 250V 4A Time Lag (Slo-Blo)
Littelfuse
1: $0.93

184997896 114811597