United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 834-PS150A24
Manufacturer Part #:

PS150A24

Manufacturer:

Description: Linear and Switching Power Supplies Power Supply 150 Watt 24 Volt
Lifecycle: New At Mouser
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Applied Motion
Product Category: Linear and Switching Power Supplies
RoHS: RoHS Compliant Details
Product: Switching Supplies
Commercial/Medical: Commercial
Output Power Rating: 151.2 W
Output Voltage (Channel 1): 24 VDC
Output Current (Channel 1): 6.3 A
Mounting Style: Chassis
Dimensions: 170 mm L x 99 mm W
Height: 50 mm
Input Frequency: 47 Hz to 63 Hz
Input Voltage Range: 85 VAC to 264 VAC, 120 VDC to 370 VDC
Length: 170 mm
Open Frame/Enclosed: Enclosed
Width: 99 mm
Part # Aliases: 1000-318



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
3 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $124.95
5: $117.81
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIKROE-233
Power Management Modules MIKRODRIVE (ULN2804) ADAP ...
mikroElektronika
1: $18.95
40-9715M
D-Subminiature Micro-D Connectors 15 POS. SOLDER M ...
Emerson / AIM-Cambridge
1: $0.76
3EHG8-2
Power Line Filters MOD PWR ENT MED WIRE DL FUSE 3A
TE Connectivity / Corcom
1: $18.42
5KP33A-E3/54
TVS Diodes - Transient Voltage Suppressors 5000W 3 ...
Vishay Semiconductors
1: $1.81
217004.XP
Fuses 4 AMP 250V FA CARTRIDGE
Littelfuse
1: $0.32
3-640442-4
Headers & Wire Housings CLOSED W/O TABS 4P blue ti ...
TE Connectivity / AMP
1: $0.28
5KP6.0A
TVS Diodes - Transient Voltage Suppressors 6Vso 4V ...
Littelfuse
1: $3.06
15-38-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.72
500075-1517
USB Connectors USB Mini-B Recept Vert. w/Solder Ta ...
Molex
1: $4.24
SFR16S0005110FR500
Metal Film Resistors - Through Hole 1/2watt 511ohm ...
Vishay/BC Components
1: $0.20
510-AG90D-10
IC & Component Sockets PC MOUNT GOLD
TE Connectivity / AMP
1: $4.25
205206-3
D-Subminiature Standard Connectors 15P PLUG TIN IN
TE Connectivity / AMP
1: $1.61
023503.5MXP
Fuses 250V 3.5A 5X20 FA UL LBC
Littelfuse
1: $0.25
7105J61ZQE22
Rocker Switches & Paddle Switches SP MOM-OFF-MOM 5 ...
C&K Components
1: $7.27
271-412-RC
Metal Film Resistors - Through Hole 412ohms 1% 50P ...
Xicon
1: $0.13
535074-1
DIN 41612 Connectors EUROCARD SHROUD 96P
TE Connectivity / AMP
1: $2.37
30KPA33A
TVS Diodes - Transient Voltage Suppressors TVS Hi ...
Littelfuse
1: $17.76
2035
Stepper Drives 2.0A 12-35VDC
Applied Motion
1: $139.91
HT23-400
Stepper Motors 2.99in 264.0 Torque
Applied Motion
1: $132.59
ST5-SI-NN
Stepper Drives 24-48 VDC Prog 4.74 x 3.0 x 1.75
Applied Motion
1: $490.00